UCC27332QDGNRQ1

Texas Instruments
595-UCC27332QDGNRQ1
UCC27332QDGNRQ1

Mfr.:

Description:
Gate Drivers Automotive 9-A/9-A s ingle-channel gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.385
Expected 6/10/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 170
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,80 € 1,80 €
1,33 € 13,30 €
1,21 € 30,25 €
1,08 € 108,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Low-Side Drivers
Low-Side
SMD/SMT
HVSSOP-8
1 Driver
2 Output
9 A, 9 A
4.5 V
18 V
Non-Inverting
16 ns
11 ns
- 40 C
+ 125 C
UCC27332
Brand: Texas Instruments
Logic Type: TTL
Operating Supply Current: 150 uA, 3.9 mA
Output Voltage: 0 V to 18 V
Product Type: Gate Drivers
Propagation Delay - Max: 60 ns, 65 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC27332-Q1 High-Speed Low-Side Gate Driver

Texas Instruments UCC27332-Q1 Single Channel High-Speed Low-Side Gate Driver can effectively drive MOSFET and GaN power switches. UCC27332-Q1 has a typical peak drive strength of 9A, which reduces the rise and fall times of the power switches, lowering switching losses and increasing efficiency. The UCC27332-Q1 device’s small propagation delay yields better power stage efficiency by improving the dead time optimization, control loop response, pulse width utilization, and transient performance of the system.