UCC27325DR

Texas Instruments
595-UCC27325DR
UCC27325DR

Mfr.:

Description:
Gate Drivers Dual 4 A Peak High S peed Low-Side A 595 A 595-UCC27325D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.743

Stock:
1.743 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,35 € 1,35 €
0,989 € 9,89 €
0,894 € 22,35 €
0,789 € 78,90 €
0,741 € 185,25 €
0,712 € 356,00 €
0,695 € 695,00 €
Full Reel (Order in multiples of 2500)
0,662 € 1.655,00 €
0,648 € 3.240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,50 €
Min:
1

Similar Product

Texas Instruments UCC27325D
Texas Instruments
Gate Drivers Dual 4 A Peak High Speed Low-Side
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
4 A
4 V
15 V
Inverting, Non-Inverting
20 ns
15 ns
- 40 C
+ 125 C
UCC27325
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Inverting and Non-inverting Output, Hysteretic Logic
Logic Type: CMOS
Operating Supply Current: 600 uA
Pd - Power Dissipation: 1.14 W
Product Type: Gate Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.