UCC27325DGNR

Texas Instruments
595-UCC27325DGNR
UCC27325DGNR

Mfr.:

Description:
Gate Drivers Dual 4 A Peak High S peed Low-Side A 595 A 595-UCC27325DGN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.491

Stock:
2.491 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,16 € 1,16 €
0,989 € 9,89 €
0,963 € 481,50 €
0,92 € 920,00 €
Full Reel (Order in multiples of 2500)
0,61 € 1.525,00 €
0,602 € 3.010,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Low-Side
SMD/SMT
MSOP-PowerPad-8
2 Driver
2 Output
4 A
4 V
15 V
23 ns
23 ns
- 40 C
+ 125 C
UCC27325
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: MY
Features: Inverting and Non-inverting Output, Hysteretic Logic
Logic Type: CMOS
Operating Supply Current: 600 uA
Pd - Power Dissipation: 2.12 W
Product Type: Gate Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 24,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99