UCC27321P

Texas Instruments
595-UCC27321P
UCC27321P

Mfr.:

Description:
Gate Drivers Sgl 9-A H-S L-S MOSF ET Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 295

Stock:
295 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,16 € 2,16 €
1,61 € 16,10 €
1,38 € 69,00 €
1,31 € 131,00 €
1,24 € 310,00 €
1,20 € 600,00 €
1,14 € 1.140,00 €
1,12 € 2.800,00 €
1,09 € 5.450,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Low-Side
Through Hole
PDIP-8
1 Driver
1 Output
9 A
4 V
15 V
20 ns
20 ns
- 40 C
+ 105 C
UCC27321
Tube
Brand: Texas Instruments
Features: Enable Pin
Logic Type: CMOS, TTL
Operating Supply Current: 650 uA
Pd - Power Dissipation: 350 mW
Product Type: Gate Drivers
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 440,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.