UCC27321DGN

595-UCC27321DGN
UCC27321DGN

Mfr.:

Description:
Gate Drivers Sgl 9-A H-S L-S MOSFET Driver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.292

Stock:
7.292 Can Dispatch Immediately
Quantities greater than 7292 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,75 € 1,75 €
1,29 € 12,90 €
1,07 € 26,75 €
1,01 € 80,80 €
0,972 € 233,28 €
0,937 € 974,48 €
0,929 € 2.378,24 €
0,894 € 4.505,76 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,37 €
Min:
1

Similar Product

Texas Instruments UCC27321DGNR
Texas Instruments
Gate Drivers Sgl 9-A H-S L-S MOSF ET Driver A 595-UCC A 595-UCC27321DGN

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Low-Side
SMD/SMT
MSOP-PowerPad-8
1 Driver
1 Output
9 A
4 V
15 V
20 ns
20 ns
- 40 C
+ 105 C
UCC27321
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: Enable Pin
Logic Type: CMOS, TTL
Operating Supply Current: 650 uA
Pd - Power Dissipation: 3 W
Product Type: Gate Drivers
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 24,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99