UCC27284QDQ1

Texas Instruments
595-UCC27284QDQ1
UCC27284QDQ1

Mfr.:

Description:
Gate Drivers Automotive 3-A 120- V half bridge gate d UCC27284QDRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.918

Stock:
2.918 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,85 € 2,85 €
2,13 € 21,30 €
1,95 € 48,75 €
1,66 € 124,50 €
1,57 € 471,00 €
1,55 € 1.627,50 €
1,51 € 3.850,50 €
1,48 € 7.437,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Half-Bridge
SMD/SMT
SOIC-8
2 Driver
2 Output
3.5 A
5.5 V
16 V
12 ns
10 ns
- 40 C
+ 125 C
UCC27284
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Development Kit: UCC27282EVM-335
Logic Type: TTL
Moisture Sensitive: Yes
Product Type: Gate Drivers
Propagation Delay - Max: 30 ns
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99