UCC27222PWPR

Texas Instruments
595-UCC27222PWPR
UCC27222PWPR

Mfr.:

Description:
Gate Drivers High-Eff Predictive Sync Buck Driver A 5 A 595-UCC27222PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
2,40 € 4.800,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
High-Side, Low-Side
SMD/SMT
HTSSOP-14
2 Driver
2 Output
3 A
3.7 V
20 V
17 ns
17 ns
- 40 C
+ 105 C
UCC27222
Reel
Brand: Texas Instruments
Features: Dead Time Control, Soft Switching, Synchronous Rectification
Logic Type: TTL
Moisture Sensitive: Yes
Operating Supply Current: 100 mA
Pd - Power Dissipation: 3 W
Product Type: Gate Drivers
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 58 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.