UCC27211ADRMT

595-UCC27211ADRMT
UCC27211ADRMT

Mfr.:

Description:
Gate Drivers 120V Boot 4A Peak Hi Freq

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.568

Stock:
4.568 Can Dispatch Immediately
Quantities greater than 4568 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,12 € 3,12 €
2,34 € 23,40 €
2,15 € 53,75 €
1,94 € 194,00 €
Full Reel (Order in multiples of 250)
1,82 € 455,00 €
1,75 € 875,00 €
1,69 € 1.690,00 €
1,65 € 4.125,00 €
1,63 € 8.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,91 €
Min:
1

Similar Product

Texas Instruments UCC27211ADRMR
Texas Instruments
Gate Drivers 120V Boot 4A Peak Hi Freq A 595-UCC27211 A 595-UCC27211ADRMT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
VSON-8
2 Driver
2 Output
4 A
8 V
17 V
7.2 ns
5.5 ns
- 40 C
+ 140 C
UCC27211A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Features: Negative Voltage Handling
Maximum Turn-Off Delay Time: 17 ns
Maximum Turn-On Delay Time: 17 ns
Off Time - Max: 17 ns
Operating Supply Current: 2.6 mA
Product Type: Gate Drivers
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99