UCC27201ADDA

595-UCC27201ADDA
UCC27201ADDA

Mfr.:

Description:
Gate Drivers 120V Boot,3A Peak,Hi Freq,Hi/Low-Side

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.848

Stock:
2.848 Can Dispatch Immediately
Quantities greater than 2848 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,57 € 2,57 €
1,93 € 19,30 €
1,63 € 40,75 €
1,54 € 115,50 €
1,48 € 444,00 €
1,44 € 756,00 €
1,40 € 1.470,00 €
1,36 € 4.080,00 €
1,33 € 7.980,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,51 €
Min:
1

Similar Product

Texas Instruments UCC27201ADDAR
Texas Instruments
Gate Drivers 120V Boot 3A Peak Hi Freq Hi/Low-Side A A 595-UCC27201ADDA

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
SO-PowerPad-8
2 Driver
2 Output
3 A
8 V
17 V
8 ns
7 ns
- 40 C
+ 140 C
UCC27201A
Tube
Brand: Texas Instruments
Features: Negative Voltage Handling
Operating Supply Current: 3.8 mA
Output Voltage: 250 mV
Pd - Power Dissipation: 2.7 W
Product Type: Gate Drivers
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 70,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.