UCC27200ADDA

595-UCC27200ADDA
UCC27200ADDA

Mfr.:

Description:
Gate Drivers 120V Boot,3A Peak,Hi Freq,Hi/Lo-Side Drvr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,53 €
Min:
1

Similar Product

Texas Instruments UCC27200ADDAR
Texas Instruments
Gate Drivers 120V Boot 3A Peak Hi Freq Hi/Lo-Side Drv A 595-UCC27200ADDA

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
SO-PowerPad-8
1 Driver
3 A
8 V
20 V
8 ns
7 ns
- 40 C
+ 140 C
UCC27200A
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Features: Negative Voltage Handling
Product Type: Gate Drivers
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 70,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99