UCC25640EVM-020

Texas Instruments
595-UCC25640EVM-020
UCC25640EVM-020

Mfr.:

Description:
Power Management IC Development Tools UCC25640x half bridg e LLC evaluation mo

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
195,65 € 195,65 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Switching Controller
85 VAC to 264 VAC, 365 V to 410 V
12 V
UCC256403, UCC256404
UCC25640-020
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 712,152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC25640EVM-020 Evaluation Module

Texas Instruments UCC25640EVM-020 Evaluation Module is configured to evaluate the operation of the UCC256404. The UCC256404 is a fully featured LLC controller with an integrated high-voltage gate driver. The Texas Instruments UCC25640EVM-020 Evaluation Module accepts DC input from 360V to 410V, AC input voltage from 85VAC to 264VAC, and outputs 12VDC with 180W full load output power. The Evaluation Module features an optimized burst mode function for low audible noise and low standby power.