UCC24630EVM-636

Texas Instruments
595-UCC24630EVM-636
UCC24630EVM-636

Mfr.:

Description:
Power Management IC Development Tools UC24630 65W AC/DC Ad apter

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
AC/DC Offline Primary/Secondary Side Controller - Flyback
115 VAC to 230 VAC
19.5 V
UCC24630
UCC24630-636
Brand: Texas Instruments
Dimensions: 5 in x 3.5 in x 1.25 in
For Use With: LM5023
Output Current: 3.33 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 59,476 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.