UCC23513BDWYR

Texas Instruments
595-UCC23513BDWYR
UCC23513BDWYR

Mfr.:

Description:
Optically Isolated Gate Drivers 5.7kVrms 4A/5A sing le-channel opto-comp A 595-UCC23513BDWY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.209

Stock:
8.209 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 850)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,903 € 0,90 €
0,651 € 6,51 €
0,588 € 14,70 €
0,519 € 51,90 €
0,485 € 121,25 €
0,452 € 226,00 €
Full Reel (Order in multiples of 850)
0,438 € 372,30 €
0,422 € 717,40 €
0,421 € 1.789,25 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,12 €
Min:
1

Similar Product

Texas Instruments UCC23513BDWY
Texas Instruments
Optically Isolated Gate Drivers 5.7kVrms 4A/5A sing le-channel opto-comp A 595-UCC23513BDWYR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Optically Isolated Gate Drivers
RoHS:  
UCC23513
SMD/SMT
SOIC-6
- 40 C
+ 125 C
750 mW
105 ns
28 ns
25 ns
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: US
Country of Origin: TW
Moisture Sensitive: Yes
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Output Current: 5 A
Output Voltage: 14 V to 33 V
Product: Isolated Gate Drivers
Product Type: Optically Isolated Gate Drivers
Shutdown: No Shutdown
Factory Pack Quantity: 850
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 30 V
Supply Voltage - Min: 15 V
Technology: SiC
Type: High-Side, Low-Side
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

UCC23513/UCC23513-Q1 Isolated Gate Driver

Texas Instruments UCC23513/UCC23513-Q1 Isolated Gate Driver is an Opto-compatible, single-channel, isolated gate driver for IGBTs, MOSFETs, and SiC MOSFETs. This device has a 4.5A source, a 5.3A sink peak output current, and a 5.7KVRMS reinforced isolation rating. The high supply voltage range of 33V allows the use of bipolar supplies for effectively driving IGBTs and SiC power FETs. UCC23513/UCC23513-Q1 can drive both low-side and high-side power FETs. Key features and characteristics bring significant performance and reliability upgrades over standard optocoupler-based gate drivers while maintaining pin-to-pin compatibility in schematic and layout design.