UCC23313QDWYQ1

595-UCC23313QDWYQ1
UCC23313QDWYQ1

Mfr.:

Description:
Optically Isolated Gate Drivers Automotive 3.75kVrms 4A/5A single-chann UCC23313QDWYRQ1

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 126

Stock:
126 Can Dispatch Immediately
Quantities greater than 126 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,96 € 2,96 €
2,20 € 22,00 €
2,06 € 51,50 €
1,75 € 175,00 €
1,70 € 510,00 €
1,66 € 830,00 €
1,58 € 1.580,00 €
1,53 € 3.825,00 €
1,51 € 7.550,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Optically Isolated Gate Drivers
RoHS:  
UCC23313
SMD/SMT
SOIC-6
- 40 C
+ 125 C
750 mW
105 ns
28 ns
25 ns
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Output Current: 5 A
Output Voltage: 5 V
Product: Isolated Gate Drivers
Product Type: Optically Isolated Gate Drivers
Shutdown: No Shutdown
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 30 V
Supply Voltage - Min: 15 V
Technology: SiC
Type: High-Side, Low-Side
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC23313/UCC23313-Q1 Isolated Gate Drivers

Texas Instruments UCC23313/UCC23313-Q1 Isolated Gate Drivers are designed for IGBTs, MOSFETs, and SiC MOSFETs, with a 4.5A source, a 5.3A sink peak output current, and a 3.75kVRMS basic isolation rating. The UCC23313/UCC23313-Q1 has a high supply voltage range of 33V and allows the use of bipolar supplies to drive IGBTs and SiC power FETs effectively. The UCC23313/UCC23313-Q1 can drive low- and high-side power FETs.