UCC21739QDWQ1

595-UCC21739QDWQ1
UCC21739QDWQ1

Mfr.:

Description:
Galvanically Isolated Gate Drivers Automotive 3kVrms + /-10A single-channel 595-UCC21739QDWRQ1

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Quantities greater than 50 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,56 € 6,56 €
5,07 € 50,70 €
4,55 € 113,75 €
4,24 € 508,80 €
4,07 € 1.139,60 €
3,96 € 2.059,20 €
3,85 € 3.850,00 €
3,78 € 9.525,60 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,55 €
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
UCC21739
SMD/SMT
SOIC-16
- 40 C
+ 125 C
28 ns
24 ns
Tube
Brand: Texas Instruments
Configuration: Inverting, Non-Inverting
Moisture Sensitive: Yes
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Output Current: 10 A
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

UCC21739-Q1 Single-Channel Isolated Gate Driver

Texas Instruments UCC21739-Q1 Single-Channel Isolated Gate Driver is a galvanic isolated single-channel gate driver designed for SiC MOSFETs and IGBTs up to 990VDC operating voltage. The device has advanced protection features, best-in-class dynamic performance, and robustness. Texas Instruments UCC21739-Q1 has up to ±10A peak source and sink current. The input side is isolated from the output side with SiO2 capacitive isolation technology, supporting up to 700kVRMS working voltage. It also has 6kVPK surge immunity basic isolation with longer than 40 years of isolation barrier life, providing low part-to-part skew and >150V/ns common-mode noise immunity (CMTI).