UCC21736QDWRQ1

595-UCC21736QDWRQ1
UCC21736QDWRQ1

Mfr.:

Description:
Galvanically Isolated Gate Drivers Automotive 5.7kVrms, +/-10A isolated single-channel gate driver with active short circuit for IGBT/SiC 16-SOIC -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.884

Stock:
1.884 Can Dispatch Immediately
Quantities greater than 1884 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,09 € 7,09 €
4,95 € 49,50 €
4,72 € 118,00 €
4,10 € 410,00 €
3,91 € 977,50 €
3,57 € 1.785,00 €
3,17 € 3.170,00 €
Full Reel (Order in multiples of 2000)
3,07 € 6.140,00 €
4.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,51 €
Min:
1

Similar Product

Texas Instruments UCC21759QDWRQ1
Texas Instruments
Galvanically Isolated Gate Drivers Automotive 3.0kVrms +/-10A single-chann A 595-UCC21759QDWQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
UCC21736
SMD/SMT
SOIC-16
- 40 C
+ 125 C
985 mW
130 ns
28 ns
24 ns
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Inverting, Non-Inverting
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: UCC21732QDWEVM-025
Moisture Sensitive: Yes
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Output Current: 10 A
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Technology: SiC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99