UCC21551CQDWKRQ1

Texas Instruments
595-UCC21551CQDWKRQ1
UCC21551CQDWKRQ1

Mfr.:

Description:
Optically Isolated Gate Drivers Automotive 4A/6A 5k VRMS dual-channel is

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.786

Stock:
1.786 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,41 € 3,41 €
2,58 € 25,80 €
2,37 € 59,25 €
2,14 € 214,00 €
2,03 € 507,50 €
2,02 € 1.010,00 €
1,95 € 1.950,00 €
Full Reel (Order in multiples of 2000)
1,90 € 3.800,00 €
1,81 € 7.240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Optically Isolated Gate Drivers
RoHS:  
UCC21551
SMD/SMT
SOIC-14
2 Channel
1500 Vrms
- 40 C
+ 150 C
950 mW
33 ns
8 ns
8 ns
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: UCC21530EVM-286
Input Voltage - Max: 5.5 V
Input Voltage - Min: 3 V
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Output Current: 4 A
Product: Gate Drivers
Shutdown: Shutdown
Factory Pack Quantity: 2000
Supply Voltage - Max: 25 V
Supply Voltage - Min: 13.5 V
Technology: SiC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

UCC21551/UCC21551-Q1 Isolated Gate Driver

Texas Instruments UCC21551/UCC21551-Q1 Dual-Channel Isolated Gate Driver is designed with 4A peak-source and 6A peak-sink current to drive power MOSFET, SiC, and IGBT transistors. This isolated gate driver can be configured as two low-side, two high-side, or a half-bridge driver. The input side is separated from the two output drivers by a 5kVRMS isolation barrier, with a minimum of 125V/ns Common-Mode Transient Immunity (CMTI). The UCC21551/UCC21551-Q1 isolated gate driver enables high efficiency, high power density, and robustness in a wide variety of power applications. Typical applications include isolated converters in AC-DC and DC-DC, motor drives, inverters, and Uninterruptible Power Supplies (UPS). The UCC21551-Q1 devices are AEC-Q100 qualified for automotive applications.