UCC21530DWK

595-UCC21530DWK
UCC21530DWK

Mfr.:

Description:
Galvanically Isolated Gate Drivers 5.7kVrms 4A/6A dual -channel isolated ga A 595-UCC21530DWKR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.682

Stock:
2.682 Can Dispatch Immediately
Quantities greater than 2682 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,70 € 5,70 €
4,39 € 43,90 €
3,92 € 98,00 €
3,66 € 439,20 €
3,50 € 980,00 €
3,41 € 1.773,20 €
3,33 € 3.330,00 €
3,24 € 8.164,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,84 €
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
UCC21530
SMD/SMT
SOIC-14
- 40 C
+ 125 C
1.81 W
30 ns
6 ns
7 ns
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Logic Type: CMOS, TTL
Moisture Sensitive: Yes
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 3 mA
Output Current: 6 A
Output Voltage: 25 V
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Rds On - Drain-Source Resistance: 5 Ohms
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Technology: SiC
Type: Half-Bridge
Unit Weight: 709,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

Motor Control Solutions

Texas Instruments Motor Control Solutions leverage TI's rich history in advanced motor control expertise, combined with TI's analog and embedded processing portfolios, to deliver complete motor system solutions. TI provides a broad motor expertise, a wide breadth of selection, and comprehensive support for efficient, reliable, and cost-effective drive and control solutions.

UCC21530/UCC21530-Q1 Isolated Gate Drivers

Texas Instruments UCC21530/UCC21530-Q1 Isolated Dual-Channel Gate Drivers feature a 4A source and 6A sink peak current and are designed to drive IGBTs and SiC MOSFETs up to 5MHz with best-in-class propagation delay and pulse-width distortion. The driver's input side is isolated from the two output drivers by a 5.7kVRMS reinforced isolation barrier, with a minimum of 100V/ns common-mode transient immunity (CMTI). The internal functional isolation between the two secondary-side drivers also allows a working voltage of up to 1850V.