UCC21530DQDWKRQ1

Texas Instruments
595-UCC21530DQDWKRQ1
UCC21530DQDWKRQ1

Mfr.:

Description:
Gate Drivers Automotive 4-A 6-A 5 .7-kVRMS isolated

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.907

Stock:
1.907 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,18 € 6,18 €
4,77 € 47,70 €
4,42 € 110,50 €
4,03 € 403,00 €
3,84 € 960,00 €
3,73 € 1.865,00 €
3,65 € 3.650,00 €
Full Reel (Order in multiples of 2000)
3,56 € 7.120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Gate Drivers
Low-Side
SMD/SMT
SOIC-14
2 Driver
2 Output
6 A, 4 A
3 V
18 V
Non-Inverting
6 ns
7 ns
- 40 C
+ 150 C
UCC21530
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Type: CMOS, TTL
Moisture Sensitive: Yes
Operating Supply Current: 3.5 mA
Pd - Power Dissipation: 950 mW
Product Type: Gate Drivers
Propagation Delay - Max: 45 ns
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Technology: SiC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

UCC21530/UCC21530-Q1 Isolated Gate Drivers

Texas Instruments UCC21530/UCC21530-Q1 Isolated Dual-Channel Gate Drivers feature a 4A source and 6A sink peak current and are designed to drive IGBTs and SiC MOSFETs up to 5MHz with best-in-class propagation delay and pulse-width distortion. The driver's input side is isolated from the two output drivers by a 5.7kVRMS reinforced isolation barrier, with a minimum of 100V/ns common-mode transient immunity (CMTI). The internal functional isolation between the two secondary-side drivers also allows a working voltage of up to 1850V.