UCC21330CQDRQ1

Texas Instruments
595-UCC21330CQDRQ1
UCC21330CQDRQ1

Mfr.:

Description:
Gate Drivers Automotive 3kVRMS 4 A/6A two-channel gat

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.478

Stock:
1.478 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 350
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,89 € 1,89 €
1,39 € 13,90 €
1,27 € 31,75 €
1,14 € 114,00 €
1,07 € 267,50 €
Full Reel (Order in multiples of 3000)
1,07 € 3.210,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Gate Drivers
Low-Side
SMD/SMT
SOIC-16
1 Driver
2 Output
13.5 V
25 V
8 ns
8 ns
- 40 C
+ 125 C
UCC21330
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage - Max: 26 V
Input Voltage - Min: 8.5 V
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 7 us
Maximum Turn-On Delay Time: 80 us
Moisture Sensitive: Yes
Operating Supply Current: 1.1 mA
Output Voltage: 1.6 V
Pd - Power Dissipation: 950 mW
Product Type: Gate Drivers
Propagation Delay - Max: 45 ns
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: SiC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC21330/UCC21330-Q1 Isolated Gate Driver

Texas Instruments UCC21330/UCC21330-Q1 Isolated Dual-Channel Gate Driver is an isolated dual-channel gate driver family with a programmable dead time and a wide temperature range. It is designed with a 4A peak source and 6A peak-sink current to drive power MOSFET, SiC, GaN, and IGBT transistors. The UCC21330 can be configured as two low-side, two high-side, or a half-bridge driver. The input side is isolated from the two output drivers by a 5kVRMS isolation barrier, with a minimum of 125V/ns common-mode transient immunity (CMTI).