UCC21330BQDRQ1

Texas Instruments
595-UCC21330BQDRQ1
UCC21330BQDRQ1

Mfr.:

Description:
Gate Drivers Automotive 3kVRMS 4 A/6A two-channel gat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38.589

Stock:
38.589 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,81 € 1,81 €
1,34 € 13,40 €
1,22 € 30,50 €
1,09 € 109,00 €
1,03 € 257,50 €
0,998 € 499,00 €
0,963 € 963,00 €
Full Reel (Order in multiples of 2000)
0,929 € 1.858,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Automotive Isolated Gate Drivers
High-Side, Low-Side
SMD/SMT
SOIC-16
2 Driver
2 Output
4 A, 6 A
3 V
5.5 V
8 ns
8 ns
- 40 C
+ 150 C
UCC21330
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Logic Type: CMOS, TTL
Moisture Sensitive: Yes
Operating Supply Current: 4.2 mA
Output Voltage: 9.2 V to 25 V
Pd - Power Dissipation: 950 mW
Product Type: Gate Drivers
Propagation Delay - Max: 45 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Technology: Si
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99