UCC21320QDWKQ1

595-UCC21320QDWKQ1
UCC21320QDWKQ1

Mfr.:

Description:
Galvanically Isolated Gate Drivers Automotive 3.75kVrms 4A/6A dual-channel A 595-UCC21320QDWKRQ1

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Quantities greater than 27 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,36 € 5,36 €
4,11 € 41,10 €
3,72 € 93,00 €
3,43 € 411,60 €
3,34 € 935,20 €
3,24 € 1.684,80 €
3,20 € 3.200,00 €
3,16 € 7.963,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,83 €
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
UCC21320
SMD/SMT
SOIC-14
- 40 C
+ 125 C
1.05 W
30 ns
6 ns
7 ns
Tube
Brand: Texas Instruments
Logic Type: CMOS, TTL
Moisture Sensitive: Yes
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 2 mA
Output Current: 6 A
Output Voltage: 25 V
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Type: Half-Bridge
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC21320-Q1 Isolated Dual-Channel Gate Drivers

Texas Instruments UCC21320-Q1 Isolated Dual-Channel Gate Drivers come with a 4A source and 6A sink peak current. These devices are designed to drive power MOSFETs, IGBTs, and SiC MOSFETs up to 5MHz with best-in-class propagation delay and pulse-width distortion. The input side is isolated from the two output drivers by a 3.75kVRMS basic isolation barrier, with a minimum of 100V/ns common-mode transient immunity (CMTI). Texas Instruments UCC21320-Q1 internal functional isolation between the two secondary-side drivers allows a working voltage of up to 1500VDC.