UCC21225AEVM-365

Texas Instruments
595-UCC21225AEVM-365
UCC21225AEVM-365

Mfr.:

Description:
Power Management IC Development Tools UCC21225AEVM-365

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Gate Driver
3 V to 18 V
9.2 V to 25 V
UCC21225A
UCC21225A-365
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluates the UCC21225A isolated dual-channel gate driver
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

Motor Control Solutions

Texas Instruments Motor Control Solutions leverage TI's rich history in advanced motor control expertise, combined with TI's analog and embedded processing portfolios, to deliver complete motor system solutions. TI provides a broad motor expertise, a wide breadth of selection, and comprehensive support for efficient, reliable, and cost-effective drive and control solutions.

UCC21225AEVM-365 Driver Evaluation Module (EVM)

Texas Instruments UCC21225AEVM-365 Driver Evaluation Module (EVM) is designed for evaluating the UCC21225ANPL. The UCC21225ANPL is an isolated dual-channel gate driver with a 4A source and 6A sink peak current capability. This evaluation module can be used as a reference design for driving power MOSFETs, IGBTs, and SiC MOSFETs with UCC21225A pin function identification, components selection guide, and PCB layout example. The Texas Instruments UCC21225AEVM-365 uses surface mount test points to expose VCCI, VDDA, and VDDB. 3-position headers with jumpers are available for easy access to the dead time (DT) programming and disable function (DIS), allowing designers to evaluate different protection functions easily. A variety of testing points supports key feature probing of the UCC21225A.