UCC21220D

595-UCC21220D
UCC21220D

Mfr.:

Description:
Galvanically Isolated Gate Drivers 3.0kVrms 4A/6A dual -channel isolated ga A 595-UCC21220DR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.709

Stock:
1.709 Can Dispatch Immediately
Quantities greater than 1709 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,75 € 3,75 €
2,85 € 28,50 €
2,53 € 63,25 €
2,34 € 280,80 €
2,24 € 627,20 €
2,18 € 1.133,60 €
2,12 € 2.120,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,33 €
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
UCC21220
SMD/SMT
SOIC-Narrow-16
- 40 C
+ 125 C
1.825 W
40 ns
5 ns
6 ns
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: UCC21220EVM-009
Features: Dual Low Side, Dual High Side or Half Bridge Driver
Logic Type: CMOS, TTL
Moisture Sensitive: Yes
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 2.5 mA
Output Current: 6 A
Output Voltage: 9.2 V to 18 V
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Shutdown: No Shutdown
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Technology: Si
Type: High-Side, Low-Side
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

UCC21220/UCC21220A Isolated Dual-Ch Gate Drivers

Texas Instruments UCC21220/UCC21220A 3.0kVRMS Isolated Dual-Channel Gate Drivers enable high efficiency, high power density, and robustness in a wide variety of power applications. The UCC21220/UCC21220A is designed with best-in-class dynamic performance driving power MOSFET, IGBT, and GaN transistors. The UCC21220/UCC21220A  Drivers can be configured as two low-side drivers, two high-side drivers, or half-bridge drivers. Two outputs can be paralleled to form a single driver. This doubles the drive strength for heavy load conditions without internal shoot-through. A 3.0kVRMS isolation barrier separates the input side from the two output drivers, with a minimum of 100V/ns common-mode transient immunity (CMTI). The UCC21220/UCC21220A provides protection features that include a DIS pin that shuts down both outputs simultaneously when it is set high and an INA/B pin that rejects input transient shorter than 5ns. Additional features on the device are an undervoltage lockout (UVLO), active pull-down protection that clamps the output below 2.1V when unpowered or floated, and both inputs and outputs that can withstand –2V spikes for 200ns.