UCC15240QDWNRQ1

Texas Instruments
595-UCC15240QDWNRQ1
UCC15240QDWNRQ1

Mfr.:

Description:
DC/DC Converters - SMD Automotive 2.5-W 2 4 -Vin 25-Vout high-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 458

Stock:
458 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,26 € 8,26 €
8,15 € 40,75 €
7,19 € 71,90 €
6,76 € 169,00 €
6,70 € 335,00 €
6,30 € 630,00 €
6,24 € 1.560,00 €
5,79 € 2.895,00 €
Full Reel (Order in multiples of 750)
5,66 € 4.245,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
2 Output
2.5 W
24 V
21 V
27 V
3 kVAC
SSOP-36
12.93 mm
7.6 mm
3.55 mm
UCC15240
Brand: Texas Instruments
Dimensions: 12.93 mm x 7.6 mm x 3.55 mm
Input Voltage: 21 V to 27 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Isolated
Factory Pack Quantity: 750
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504401400
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC15240-Q1 Automotive Isolated DC/DC Module

Texas Instruments UCC15240-Q1 Automotive Isolated DC/DC Module provides high isolation and is designed to supply power to IGBT or SiC gate drivers. The UCC15240-Q1 combines a transformer and DC/DC controller with a proprietary architecture to enable high efficiency with very low emissions. The high-accuracy output voltages offer better channel enhancement for higher system efficiency without over-stressing the power device gate.