UCC12050DVER

Texas Instruments
595-UCC12050DVER
UCC12050DVER

Mfr.:

Description:
DC/DC Converters - SMD 500-mW high-efficie ncy 5-kVRMS isolate A 595-UCC12050DVE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11.999
Expected 7/16/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 620
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,04 € 6,04 €
6,03 € 30,15 €
4,75 € 47,50 €
4,41 € 110,25 €
4,40 € 220,00 €
4,02 € 402,00 €
3,84 € 960,00 €
3,73 € 1.865,00 €
Full Reel (Order in multiples of 2000)
3,73 € 7.460,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
500 mW
5 V
4.5 V
5.5 V
5 V
100 mA
5 kV
SOIC-16
10.3 mm
7.5 mm
2.65 mm
Medical, Industrial
UCC12050
Brand: Texas Instruments
Dimensions: 10.3 mm x 7.5 mm x 2.65 mm
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 2000
Subcategory: DC-DC Converters
Unit Weight: 3,117 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

UCC12050 Isolated DC-DC Converter

Texas Instruments UCC12050 Isolated DC-DC Converter has a 5kVRMS reinforced isolation rating designed to provide efficient, isolated power to isolated circuits requiring a bias supply with well-regulated output voltages. The device integrates a transformer and DC-DC controller with a proprietary architecture to provide 500mW (typical) of isolated power with high efficiency and low EMI. The Texas Instruments UCC12040 integrates protection features for increased system robustness. The device also has an enable pin, synchronisation capability and regulated 5V or 3.3V output options with the headroom. The UCC12050 is a low-profile, miniaturised solution offered in a wide-body SOIC package with 2.65mm height (typical).