UC3872DWTR

Texas Instruments
595-UC3872DWTR
UC3872DWTR

Mfr.:

Description:
Display Drivers & Controllers Resonant Lamp Ballas t Controller A 595- A 595-UC3872DW
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
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
4,82 € 9.640,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
11,09 €
Min:
1

Similar Product

Texas Instruments UC3872DW
Texas Instruments
Display Drivers & Controllers Resonant Lamp Ballas t Controller A 595- A 595-UC3872DWTR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
UC3872
Ballast Controllers
CCFL and Neon Lamps
0 C
+ 70 C
SMD/SMT
SOIC-16
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Output Current: 20 mA
Moisture Sensitive: Yes
Operating Frequency: 200 kHz
Operating Supply Current: 6 mA
Pd - Power Dissipation: 1 W
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 2000
Subcategory: Driver ICs
Supply Voltage - Max: 24 V
Supply Voltage - Min: 24 V
Tradename: DLP
Type: Resonant Lamp Ballast Controller
Unit Weight: 473,700 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.