UC3854AN

Texas Instruments
595-UC3854AN
UC3854AN

Mfr.:

Description:
Power Factor Correction - PFC Enhanced High Power Factor Preregulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 291

Stock:
291 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,70 € 6,70 €
5,19 € 51,90 €
4,79 € 119,75 €
4,38 € 438,00 €
4,07 € 1.017,50 €
4,06 € 2.030,00 €
3,94 € 3.940,00 €
3,75 € 11.250,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,07 €
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Factor Correction - PFC
RoHS:  
200 kHz
0 C
+ 70 C
Through Hole
PDIP-16
Tube
Brand: Texas Instruments
Country of Assembly: MX
Country of Diffusion: US
Country of Origin: MX
Product Type: PFC - Power Factor Correction
Series: UC3854A
Factory Pack Quantity: 25
Subcategory: PMIC - Power Management ICs
Unit Weight: 1,054 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99