UC3524ADW

Texas Instruments
595-UC3524ADW
UC3524ADW

Mfr.:

Description:
Switching Controllers Advanced Regulating A 595-UC3524ADWTR A A 595-UC3524ADWTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,56 € 2,56 €
1,93 € 19,30 €
1,69 € 42,25 €
1,56 € 187,20 €
1,48 € 414,40 €
1,44 € 748,80 €
1,39 € 1.390,00 €
1,35 € 3.402,00 €
1,32 € 6.600,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,18 €
Min:
1

Similar Product

Texas Instruments UC3524ADWTR
Texas Instruments
Switching Controllers Advanced Regulating A 595-UC3524ADW A 59 A 595-UC3524ADW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull
2 Output
450 kHz
50 %
5 V
200 mA
0 C
+ 70 C
SMD/SMT
SOIC-16
Tube
Brand: Texas Instruments
Fall Time: 25 ns
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Operating Supply Voltage: 8 V to 40 V
Product Type: Switching Controllers
Rise Time: 120 ns
Series: UC3524A
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Unit Weight: 473,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.