UC2845AQD8

595-UC2845AQD8
UC2845AQD8

Mfr.:

Description:
Switching Controllers Auto Cat Crrnt-Mode

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 961

Stock:
961 Can Dispatch Immediately
Quantities greater than 961 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,34 € 1,34 €
0,98 € 9,80 €
0,808 € 20,20 €
0,768 € 57,60 €
0,735 € 220,50 €
0,734 € 770,70 €
0,667 € 1.700,85 €
0,653 € 3.281,33 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,48 €
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Flyback, Forward
1 Output
500 kHz
50 %
5 V
1 A
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Fall Time: 50 ns
Product Type: Switching Controllers
Rise Time: 50 ns
Series: UC2845AQ
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 75,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99