UC2844ALQD8RQ1

Texas Instruments
595-UC2844ALQD8RQ1
UC2844ALQD8RQ1

Mfr.:

Description:
Switching Controllers Automotive 36V 1A 50 0KHz current mode

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.000

Stock:
2.000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,02 € 2,02 €
1,31 € 13,10 €
1,17 € 29,25 €
0,963 € 96,30 €
0,903 € 225,75 €
0,788 € 394,00 €
0,686 € 686,00 €
Full Reel (Order in multiples of 2500)
0,623 € 1.557,50 €
0,594 € 4.455,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Buck, Flyback
1 Output
500 kHz
50 %
18 V
4.95 V to 5.05 V
1 A
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Fall Time: 25 ns
Input Voltage - Max: 30 V
Operating Supply Current: 25 mA
Operating Supply Voltage: 18 V
Product: Current Mode PWM Controller
Product Type: Switching Controllers
Rise Time: 25 ns
Series: UC2844L-Q1
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

UC284xL/UC284xL-Q1 PWM Controllers

Texas Instruments UC284xL/UC284xL-Q1 PWM Controllers are pin-for-pin compatible control devices, an upgraded version of the UC284xAQ/UC284xA-Q1. The controllers supply features to control current-mode or switched-mode power supplies, including a higher VCC range at 36V, a lower start-up current at 0.25mA, a tighter operating current tolerance at 15mA max, and faster response on cycle-by-cycle current protection at 100ns.