UC2842AQD8

595-UC2842AQD8
UC2842AQD8

Mfr.:

Description:
Switching Controllers Auto Cat Crrnt-Mode

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,92 €
Min:
1

Similar Product

Texas Instruments UC2842AQD8R
Texas Instruments
Switching Controllers Auto Cat Crrnt-Mode A 595-UC2842AQD8 A 5 A 595-UC2842AQD8

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Boost, Flyback, Forward
1 Output
500 kHz
100 %
200 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Fall Time: 50 ns
Operating Supply Current: 25 mA
Operating Supply Voltage: 12 V to 28 V
Product: PWM Controllers
Product Type: Switching Controllers
Rise Time: 50 ns
Series: UC2842AQ
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 75,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.