UC2842ANG4

Texas Instruments
595-UC2842ANG4
UC2842ANG4

Mfr.:

Description:
Switching Controllers Current-Mode PWM Con troller ALT 595-UC2 ALT 595-UC2842AN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 375

Stock:
375 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 375 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,65 € 2,65 €
1,72 € 17,20 €
1,58 € 79,00 €
1,36 € 136,00 €
1,27 € 317,50 €
1,12 € 560,00 €
0,937 € 937,00 €
0,877 € 2.192,50 €
0,86 € 4.300,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,77 €
Min:
1

Similar Product

Texas Instruments UC2842AN
Texas Instruments
Switching Controllers Current Mode

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Flyback, Forward
1 Output
500 kHz
100 %
5 V
200 mA
- 40 C
+ 85 C
Through Hole
PDIP-8
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Fall Time: 50 ns
Operating Supply Current: 25 mA
Operating Supply Voltage: 12 V to 28 V
Product: PWM Controllers
Product Type: Switching Controllers
Rise Time: 50 ns
Series: UC2842A
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 528,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99