UC282TDTR-ADJ

Texas Instruments
595-UC282TDTR-ADJ
UC282TDTR-ADJ

Mfr.:

Description:
LDO Voltage Regulators Fast Transient Resp 3 Amp LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 481

Stock:
481 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,63 € 8,63 €
6,72 € 67,20 €
6,24 € 156,00 €
5,71 € 571,00 €
5,42 € 1.355,00 €
Full Reel (Order in multiples of 500)
5,30 € 2.650,00 €
5,17 € 5.170,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-263-5
1.188 V to 1.212 V
3 A
1 Output
Positive
1.7 V
7.5 V
Adjustable
- 40 C
+ 100 C
350 mV
UC282
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Dropout Voltage - Max: 425 mV at 3 A
Ib - Input Bias Current: 6 uA
Load Regulation: 4 mV
Moisture Sensitive: Yes
Operating Supply Current: 30 mA
Product Type: LDO Voltage Regulators
Reference Voltage: 1.2 V
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Unit Weight: 1,456 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99