UC282T-ADJ

Texas Instruments
595-UC282T-ADJ
UC282T-ADJ

Mfr.:

Description:
LDO Voltage Regulators Fast Transient Resp 3 Amp LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,17 € 11,17 €
8,49 € 84,90 €
8,14 € 407,00 €
7,16 € 716,00 €
6,82 € 1.705,00 €
6,37 € 3.185,00 €
5,94 € 5.940,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-5
3 A
1 Output
Positive
1.7 V
7.5 V
Adjustable
- 40 C
+ 100 C
350 mV
UC282
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dropout Voltage - Max: 425 mV
Load Regulation: 4 mV
Operating Supply Current: 30 mA
Output Voltage Range: 1.188 V to 1.212 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.2 V
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Type: Fast LDO Linear Regulators
Unit Weight: 2 g
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99