UC2823BDW

Texas Instruments
595-UC2823BDW
UC2823BDW

Mfr.:

Description:
Switching Controllers High Speed PWM Contr oller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 80   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,05 € 1.284,00 €
15,16 € 1.819,20 €
14,69 € 4.113,20 €
14,39 € 7.482,80 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Buck, Flyback, Forward
1 Output
1 MHz
100 %
5.1 V
2 A
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Fall Time: 20 ns
Moisture Sensitive: Yes
Product Type: Switching Controllers
Rise Time: 20 ns
Series: UC2823B
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Unit Weight: 473,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99