UC2823AN

Texas Instruments
595-UC2823AN
UC2823AN

Mfr.:

Description:
Switching Controllers High Speed PWM Contr oller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 74

Stock:
74 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,08 € 27,08 €
21,77 € 217,70 €
20,43 € 510,75 €
18,86 € 1.886,00 €
18,19 € 4.547,50 €
17,94 € 8.970,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Buck, Flyback, Forward
2 Output
1 MHz
100 %
5.1 V
2 A
- 40 C
+ 85 C
Through Hole
PDIP-16
Tube
Brand: Texas Instruments
Fall Time: 20 ns
Isolation: Non-Isolated
Operating Supply Current: 28 mA
Operating Supply Voltage: 22 V
Product: Switching Controllers
Product Type: Switching Controllers
Rise Time: 20 ns
Series: UC2823A
Shutdown: Shutdown
Factory Pack Quantity: 25
Subcategory: PMIC - Power Management ICs
Unit Weight: 1,054 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.