UC2526AN

Texas Instruments
595-UC2526AN
UC2526AN

Mfr.:

Description:
Switching Controllers Regulating Pulse Wid th Modulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 186

Stock:
186 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,68 € 5,68 €
4,17 € 41,70 €
3,88 € 77,60 €
3,41 € 341,00 €
3,24 € 842,40 €
2,91 € 1.455,00 €
2,45 € 2.450,00 €
2,35 € 5.875,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,68 €
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull
2 Output
450 kHz
50 %
5 V
200 mA
- 25 C
+ 85 C
Through Hole
PDIP-18
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Fall Time: 100 ns
Product Type: Switching Controllers
Rise Time: 300 ns
Series: UC2526A
Factory Pack Quantity: 20
Subcategory: PMIC - Power Management ICs
Unit Weight: 1,206 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99