UA78M05QDCYRM3Q1

Texas Instruments
595-UA78M05QDCYRM3Q1
UA78M05QDCYRM3Q1

Mfr.:

Description:
Linear Voltage Regulators Automotive 500mA 30 V linear voltage re

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,714 € 0,71 €
0,509 € 5,09 €
0,458 € 11,45 €
0,402 € 40,20 €
0,376 € 94,00 €
0,359 € 179,50 €
0,347 € 347,00 €
0,332 € 830,00 €
0,323 € 1.615,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
UA78M-Q1
SMD/SMT
SOT-223-4
1 Output
3.1 V to 3.5 V
500 mA
Adjustable
5.3 V
30 V
- 40 C
+ 125 C
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Line Regulation: 13 mV
Load Regulation: 25 mV
Moisture Sensitive: Yes
Product: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99