UA78L12ACDRM3

Texas Instruments
595-UA78L12ACDRM3
UA78L12ACDRM3

Mfr.:

Description:
Linear Voltage Regulators 100-mA 30-V lin ear voltage regulat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.988

Stock:
1.988 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,318 € 0,32 €
0,219 € 2,19 €
0,195 € 4,88 €
0,169 € 16,90 €
0,156 € 39,00 €
0,148 € 74,00 €
0,142 € 142,00 €
0,134 € 335,00 €
0,131 € 655,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
UA78L
SMD/SMT
SOIC-8
1 Output
Positive
12 V
100 mA
Fixed
14.5 V
27 V
- 40 C
+ 125 C
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product: Positive-Voltage Linear Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 42 dB, 50 dB
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Fixed-Voltage Linear Regulators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99