TXV0106BQBR

Texas Instruments
595-TXV0106BQBR
TXV0106BQBR

Mfr.:

Description:
Translation - Voltage Levels Dual-supply fixed-di rection six-channel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000
Can Dispatch Immediately
On Order:
3.000
Expected 6/2/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,26 € 1,26 €
0,929 € 9,29 €
0,839 € 20,98 €
0,744 € 74,40 €
0,698 € 174,50 €
0,672 € 336,00 €
0,663 € 663,00 €
Full Reel (Order in multiples of 3000)
0,621 € 1.863,00 €
0,607 € 3.642,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Voltage Level Translator
CMOS
500 Mb/s
WQFN-16
3.6 V
1.65 V
TXV0106
3 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Standard CMOS
Logic Family: AVC
Number of Channels: 6 Channel
Operating Supply Current: 14 uA, 14 uA
Output Type: Balanced CMOS, Push-Pull, 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TXV0106/TXV0106-Q1 6-Bit Voltage Translator

Texas Instruments TXV0106/TXV0106-Q1 6-Bit Low-Jitter Voltage Translator can be used for redriving, voltage translation, and power isolation when implementing skew-sensitive interfaces, such as RGMII between Ethernet MAC and PHY. The Ax I/O pins and enable pin (OE) are referenced to VCCA logic levels, and Bx I/O pins are referenced to VCCB logic levels. This device has improved channel-to-channel skew, duty cycle distortion, and symmetric rise or fall timing for applications requiring strict timing conditions.