TXU0304DTRR

Texas Instruments
595-TXU0304DTRR
TXU0304DTRR

Mfr.:

Description:
Translation - Voltage Levels Four-channel fixed m ultidirectional lev

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.052

Stock:
6.052 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,877 € 0,88 €
0,629 € 6,29 €
0,568 € 14,20 €
0,501 € 50,10 €
0,468 € 117,00 €
0,449 € 224,50 €
0,436 € 436,00 €
Full Reel (Order in multiples of 3000)
0,412 € 1.236,00 €
0,411 € 2.466,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Unidirectional
20 Mb/s
X2SON-12
5.5 V
1.08 V
TXU0304
31 ns, 69 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Development Kit: 14-24-LOGIC-EVM
Input Type: CMOS
Logic Family: CMOS
Number of Channels: 4 Channel
Operating Supply Current: 6 uA
Output Type: CMOS
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99