TXU0202DTTR

Texas Instruments
595-TXU0202DTTR
TXU0202DTTR

Mfr.:

Description:
Translation - Voltage Levels Two channel fixed-di rection level shift

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.868

Stock:
7.868 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,877 € 0,88 €
0,629 € 6,29 €
0,568 € 14,20 €
0,501 € 50,10 €
0,468 € 117,00 €
0,449 € 224,50 €
0,436 € 436,00 €
0,417 € 1.042,50 €
Full Reel (Order in multiples of 5000)
0,405 € 2.025,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Voltage Level Translator
CMOS
200 Mb/s
SON-8
5.5 V
1.08 V
TXU0202
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Channels: 2 Channel
Operating Supply Current: 2.5 uA
Output Type: CMOS
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TXU0202/TXU0202-Q1 Voltage-Level Translator

Texas Instruments TXU0202/TXU0202-Q1 Voltage-Level Translator is a 2-bit, dual-supply non-inverting fixed-direction voltage level translation device. Ax pins are referenced to the VCCA logic level, an OE pin can be referenced to either VCCA or VCCB logic levels, and a Bx pin is referenced to the VCCB logic levels. The A port can accept input voltages ranging from 1.1V to 5.5V, while the B port can also accept input voltages from 1.1V to 5.5V. Fixed direction data transmission can occur from A to B when OE is set to high in reference to either supply. All output pins are in the high-impedance state when OE is set to low on the TXU0202/TXU0202-Q1. The Texas Instruments TXU0202-Q1 devices are AEC-Q100 qualified for automotive applications.