TXS4558RUKR

Texas Instruments
595-TXS4558RUKR
TXS4558RUKR

Mfr.:

Description:
Translation - Voltage Levels DUAL SIM CARD PWR SU PPLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 102

Stock:
102 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,35 € 1,35 €
0,989 € 9,89 €
0,894 € 22,35 €
0,789 € 78,90 €
0,718 € 179,50 €
0,704 € 352,00 €
Full Reel (Order in multiples of 3000)
0,639 € 1.917,00 €
0,625 € 3.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Voltage Level Translator
WQFN-20
3.3 V
1.65 V
TXS4558
1 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TXS4558EVM
Moisture Sensitive: Yes
Operating Supply Current: 5 uA
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 38,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Texas Instruments TXS4558 Dual SIM Card Power Supply with Level Translator

Texas Instruments TXS4558 Dual SIM Card Power Supply with Level Translator is a complete dual-supply standby SIM card solution for interfacing wireless baseband processors with two individual SIM subscriber cards to store data for mobile handset applications. TI TXS4558 Dual SIM Card Power Supply complies with ISO/IEC Smart-Card Interface requirements as well as GSM and 3G mobile standards. This TI device includes a high-speed level translator capable of supporting Class-B (2.95V) and Class-C (1.8V) interfaces and two LDO voltage regulators that have output voltages that are selectable between 2.95V Class-B and 1.8V Class-C interfaces. The TI TXS4558 also incorporates a shutdown sequence for the SIM card pins based on the ISO 7816-3 specification for SIM cards. The device also has 8kV HBM protection for the SIM card pins and standard 2kV HBM protection for all the other pins.
Learn More