TXS0104EQRUTRQ1

Texas Instruments
595-TXS0104EQRUTRQ1
TXS0104EQRUTRQ1

Mfr.:

Description:
Translation - Voltage Levels Automotive four-bit bidirectional voltag

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.142

Stock:
3.142 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,20 € 1,20 €
0,877 € 8,77 €
0,796 € 19,90 €
0,706 € 70,60 €
0,663 € 165,75 €
0,637 € 318,50 €
0,616 € 616,00 €
Full Reel (Order in multiples of 3000)
0,615 € 1.845,00 €
0,575 € 3.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
4-bit Bidirectional Voltage-Level Translator
CMOS
2 Mb/s, 24 Mb/s
UQFN-12
3.6 V
1.65 V
TXS0104E
3.1 ns, 3.3 ns, 4.4 ns, 4.6 ns, 97 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Input Type: Transmission Gate
Logic Family: TXS
Operating Supply Current: 25 uA
Output Type: Open Drain, Push-Pull
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99