TXS0102DQMRG4

Texas Instruments
595-TXS0102DQMRG4
TXS0102DQMRG4

Mfr.:

Description:
Translation - Voltage Levels 2-Bit Bidirectional Voltage-Level Shifte

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.562

Stock:
2.562 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,29 € 1,29 €
0,829 € 8,29 €
0,74 € 18,50 €
0,609 € 60,90 €
0,531 € 132,75 €
0,503 € 251,50 €
0,422 € 422,00 €
Full Reel (Order in multiples of 3000)
0,393 € 1.179,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
CMOS
24 Mb/s, 2 Mb/s
X2SON-8
5.5 V
1.65 V
TXS0102DQMRG4
260 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: 5-8-LOGIC-EVM
Input Type: Transmission Gate
Logic Family: TXS
Number of Channels: 2 Channel
Operating Supply Current: 10 uA
Output Type: Open Drain, Push-Pull, 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TXS0102/TXS0102-Q1 Voltage-Level Translators

Texas Instruments TXS0102 Voltage-Level Translators are useful in establishing digital switching compatibility between mixed-voltage systems. The TI TXS0102 voltage-level translators need no direction-control signal and feature max data rates of 24Mbps (push-pull) and 2Mbps (open-drain). The Texas Instruments TXS0102 voltage-level translators can be used in a variety of applications, including I2C / SMBus, UART, and GPIO.