TWL6040A2ZQZR

595-TWL6040A2ZQZR
TWL6040A2ZQZR

Mfr.:

Description:
Interface - CODECs 8CH HI QUALITY LO- PWR AUDIO CODEC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Audio CODECs
Audio CODEC, Low Power
48 kHz
Serial (I2C)
2 ADC
4 DAC
5.5 V
2.3 V
- 40 C
+ 85 C
SMD/SMT
BGA-120 Microstar Junior
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Features: Comm Control
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Operating Supply Voltage: 2.3 V to 5.5 V
Product Type: CODECs
Series: TWL6040
SNR - Signal to Noise Ratio: 96 dB ADC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
THD plus Noise: 104 dB
Unit Weight: 77,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390050
JPHTS:
854239099
MXHTS:
8542310302
ECCN:
EAR99