TWL6032A2B8YFFR

595-TWL6032A2B8YFFR
TWL6032A2B8YFFR

Mfr.:

Description:
Power Management Specialised - PMIC Fully Intg Pwr Mgmt w/ Pwr Path A 595-TWL6032A2B8YFFT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
TWL6032
SMD/SMT
DSBGA-155
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Application: OMAP4430/60/70
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Operating Supply Current: 2 A
Operating Supply Voltage: 2.5 V to 5.5 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99