TVS3300DRVR

Texas Instruments
595-TVS3300DRVR
TVS3300DRVR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 33V flat-clamp surge protection device 6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.178

Stock:
8.178
Can Dispatch Immediately
On Order:
6.000
Expected 3/16/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,765 € 0,77 €
0,479 € 4,79 €
0,31 € 31,00 €
0,258 € 129,00 €
Full Reel (Order in multiples of 3000)
0,22 € 660,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
33 V
SMD/SMT
40 V
34 V
WSON-6
150 pF
14 kV
30 kV
- 40 C
+ 125 C
TVS3300
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 700 mV
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TVS3300 Precision Surge Protection Clamp

Texas Instruments TVS3300 Precision Surge Protection Clamp is a transient voltage suppressor which provides robust protection for electronic circuits exposed to high transient voltage events. Unlike a traditional TVS diode, the TI TVS3300 precision clamp triggers at a lower breakdown voltage and regulates to maintain a flat clamping voltage throughout a transient overvoltage event. The lower clamping voltage combined with a low dynamic resistance enables a unique TVS protection solution to lower the voltage a system is exposed to during a surge event. This reduction can be up to 30% in the unidirectional configuration and up to 20% in the bi-directional configuration compared to traditional TVS diodes. The low clamping voltage and flat clamping performance allow designers to confidently select downstream system components with a higher voltage rating than possible with traditional TVS diodes. This feature helps lower system cost and reduce board area, thus improving overall performance.