TVS2210YMZR

Texas Instruments
595-TVS2210YMZR
TVS2210YMZR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 22V flat-clamp surge protection device

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 630

Stock:
630 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,757 € 0,76 €
0,46 € 4,60 €
0,393 € 9,83 €
Full Reel (Order in multiples of 3000)
0,393 € 1.179,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
22 V
SMD/SMT
28 V
24.6 V
DSLGA-2
25 A
700 W
59 pF
8 kV
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TVS2210 Flat-Clamp Surge Protection Device

Texas Instruments TVS2210 Flat-Clamp Surge Protection Device is designed to robustly shunt up to 25A of IEC 61000-4-5 fault current to protect systems from high-power transients or lightning strikes. The TVS2210 is an ideal solution for the common industrial signal line EMC requirement to withstand up to ±1kV IEC 61000-4-5 open-circuit voltage, coupled via a 42Ω impedance.